
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 340,23000 Kč | 2 340,23 Kč |
| 10 | 2 158,17400 Kč | 21 581,74 Kč |
| 25 | 2 087,19280 Kč | 52 179,82 Kč |
| 50 | 2 034,44160 Kč | 101 722,08 Kč |
| 100 | 1 982,67530 Kč | 198 267,53 Kč |
| Unit Price without VAT: | 2 340,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 831,67830 Kč |





