SFSD1024L1BN1WI-E-DE-111-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD1024L1BN1WI-E-DE-111-STD

DigiKey Part Number
1052-SFSD1024L1BN1WI-E-DE-111-STD-ND
Manufacturer
Manufacturer Product Number
SFSD1024L1BN1WI-E-DE-111-STD
Description
MEMORY CARD SD 1GB SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 1GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
1GB
Speed
-
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 054,83000 Kč1 054,83 Kč
10974,53200 Kč9 745,32 Kč
25942,94920 Kč23 573,73 Kč
50919,37380 Kč45 968,69 Kč
100896,15450 Kč89 615,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 054,83000 Kč
Unit Price with VAT:1 276,34430 Kč