
SFSD1024L1AS1TO-I-DF-231-STD | |
---|---|
DigiKey Part Number | 1052-SFSD1024L1AS1TO-I-DF-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD1024L1AS1TO-I-DF-231-STD |
Description | MEM CARD SD SDHC 1GB 10UHS 1 SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 1GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™, SDHC™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 782,17000 Kč | 782,17 Kč |
10 | 723,23800 Kč | 7 232,38 Kč |
25 | 699,99640 Kč | 17 499,91 Kč |
50 | 682,60740 Kč | 34 130,37 Kč |
100 | 665,44980 Kč | 66 544,98 Kč |
250 | 643,21956 Kč | 160 804,89 Kč |
Unit Price without VAT: | 782,17000 Kč |
---|---|
Unit Price with VAT: | 946,42570 Kč |