Memory Card microSDHC™, microSDXC™ 64GB Class 10, UHS Class 3 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GN1PT1TB-I-7G-02P-SW8

DigiKey Part Number
1052-SFSD064GN1PT1TB-I-7G-02P-SW8-ND
Manufacturer
Manufacturer Product Number
SFSD064GN1PT1TB-I-7G-02P-SW8
Description
MEM CD SDHC SDXC 64GB 10UHS PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™, microSDXC™ 64GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSDHC™, microSDXC™
Manufacturer
Swissbit
Memory Size
64GB
Series
Speed
Class 10, UHS Class 3
Packaging
Tray
Technology
pSLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116 089,51000 Kč16 089,51 Kč
1014 781,29000 Kč147 812,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16 089,51000 Kč
Unit Price with VAT:19 468,30710 Kč