Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GN1AM1TB-I-CE-2A1-STD

DigiKey Part Number
1052-SFSD064GN1AM1TB-I-CE-2A1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GN1AM1TB-I-CE-2A1-STD
Description
MEM CRD MICROSD 64GB 10UHS 3 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS Class 3
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 478,32000 Kč3 478,32 Kč
103 204,54700 Kč32 045,47 Kč
253 098,38080 Kč77 459,52 Kč
503 019,67620 Kč150 983,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 478,32000 Kč
Unit Price with VAT:4 208,76720 Kč