Memory Card SDXC™ 64GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GL3BM1TO-I-HG-2B1-STD

DigiKey Part Number
1052-1237-ND
Manufacturer
Manufacturer Product Number
SFSD064GL3BM1TO-I-HG-2B1-STD
Description
MEM CARD SDXC 64GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SDXC™ 64GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDXC™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 377,53000 Kč3 377,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 377,53000 Kč
Unit Price with VAT:4 086,81130 Kč