
SFSD064GL2AM1TO-I-PL-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD064GL2AM1TO-I-PL-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GL2AM1TO-I-PL-23P-STD |
Description | MEM CRD SDHC SDXC 64GB 10UHSPSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 64GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology pSLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GL1AM1TB-I-IK-22P-STD | Swissbit | 0 | 1052-SFSD064GL1AM1TB-I-IK-22P-STD-ND | 9 523,85000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 378,26000 Kč | 10 378,26 Kč |
| Unit Price without VAT: | 10 378,26000 Kč |
|---|---|
| Unit Price with VAT: | 12 557,69460 Kč |

