New Product
SFSD064GL1AM1TB-I-CE-2A1-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GL1AM1TB-I-CE-2A1-STD

DigiKey Part Number
1052-SFSD064GL1AM1TB-I-CE-2A1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GL1AM1TB-I-CE-2A1-STD
Description
MEMORY CARD SD 64GB 10 UHS 3 TLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 64GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
64GB
Speed
Class 10, UHS Class 3
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,61000 Kč848,61 Kč
10784,49900 Kč7 844,99 Kč
25759,21200 Kč18 980,30 Kč
50740,32320 Kč37 016,16 Kč
100721,68870 Kč72 168,87 Kč
250697,55588 Kč174 388,97 Kč
Manufacturers Standard Package
Unit Price without VAT:848,61000 Kč
Unit Price with VAT:1 026,81810 Kč