SFSD0512N1BN1WI-I-ME-111-STD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 0
Unit Price: 739,95000 Kč
Datasheet
Memory Card microSD™ 512MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD0512N1BN1WI-I-ME-111-STD

DigiKey Part Number
1052-SFSD0512N1BN1WI-I-ME-111-STD-ND
Manufacturer
Manufacturer Product Number
SFSD0512N1BN1WI-I-ME-111-STD
Description
MEMORY CARD MICROSD 512MB SLC
Customer Reference
Detailed Description
Memory Card microSD™ 512MB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
microSD™
Manufacturer
Swissbit
Memory Size
512MB
Series
Technology
SLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S351TLNJM-C1000-3Delkin Devices, Inc.03247-S351TLNJM-C1000-3-ND739,95000 KčSimilar
In-Stock: 0
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 619,85000 Kč1 619,85 Kč
101 495,27700 Kč14 952,77 Kč
251 446,48760 Kč36 162,19 Kč
501 410,14040 Kč70 507,02 Kč
1001 374,39830 Kč137 439,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 619,85000 Kč
Unit Price with VAT:1 960,01850 Kč