MFR Recommended

SFSD0512N1AS1TO-I-ME-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD0512N1AS1TO-I-ME-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD0512N1AS1TO-I-ME-221-STD |
Description | MEM CRD MICRSD 512MB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 512MB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology SLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD016GN1AM1TB-E-CE-22P-STD | Swissbit | 0 | 1052-SFSD016GN1AM1TB-E-CE-22P-STD-ND | 3 558,11000 Kč | MFR Recommended |


