
SFSD0512L1BN1WI-E-ME-111-STD | |
---|---|
DigiKey Part Number | 1052-SFSD0512L1BN1WI-E-ME-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD0512L1BN1WI-E-ME-111-STD |
Description | MEMORY CARD SD 512MB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 803,00000 Kč | 803,00 Kč |
10 | 742,50600 Kč | 7 425,06 Kč |
25 | 718,62680 Kč | 17 965,67 Kč |
50 | 700,76700 Kč | 35 038,35 Kč |
100 | 683,14690 Kč | 68 314,69 Kč |
250 | 660,31932 Kč | 165 079,83 Kč |
Unit Price without VAT: | 803,00000 Kč |
---|---|
Unit Price with VAT: | 971,63000 Kč |