New at DigiKey
SFSD0512L1AS1TO-I-ME-231-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD0512L1AS1TO-I-ME-231-STD

DigiKey Part Number
1052-SFSD0512L1AS1TO-I-ME-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD0512L1AS1TO-I-ME-231-STD
Description
MEM CRD SD SDHC 512MB 10UHS 1SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 512MB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™, SDHC™
Memory Size
512MB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1615,94000 Kč615,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,94000 Kč
Unit Price with VAT:745,28740 Kč