
SFSD032GN1PT1TB-I-6F-02P-SW8 | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1PT1TB-I-6F-02P-SW8-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1PT1TB-I-6F-02P-SW8 |
Description | MEM CD SDHC SDXC 32GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 32GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, microSDXC™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS Class 3 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 467,58000 Kč | 9 467,58 Kč |
| 10 | 8 704,61600 Kč | 87 046,16 Kč |
| Unit Price without VAT: | 9 467,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 455,77180 Kč |

