
SFSD032GN1AM1TO-I-5E-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1AM1TO-I-5E-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1AM1TO-I-5E-221-STD |
Description | MEM CD SDHC SDXC 32GB 10UHS 1TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,65000 Kč | 722,65 Kč |
| 10 | 668,50600 Kč | 6 685,06 Kč |
| 25 | 647,10240 Kč | 16 177,56 Kč |
| 50 | 631,08320 Kč | 31 554,16 Kč |
| Unit Price without VAT: | 722,65000 Kč |
|---|---|
| Unit Price with VAT: | 874,40650 Kč |

