Memory Card SDHC™, SDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GL2AM1TO-I-ZK-23P-STD

DigiKey Part Number
1052-SFSD032GL2AM1TO-I-ZK-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GL2AM1TO-I-ZK-23P-STD
Description
MEM CRD SDHC SDXC 32GB 10UHSPSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
SDHC™, SDXC™
Memory Size
32GB
Speed
Class 10, UHS-I, U3, V30, A2
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 476,49000 Kč5 476,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5 476,49000 Kč
Unit Price with VAT:6 626,55290 Kč