Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

SFSD016GN3BM1TO-I-LF-2B1-STD

DigiKey Part Number
1052-1250-ND
Manufacturer
Manufacturer Product Number
SFSD016GN3BM1TO-I-LF-2B1-STD
Description
MEM CRD MICSDHC 16GB 10UHS 1 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 609,29000 Kč1 609,29 Kč
101 485,54600 Kč14 855,46 Kč
251 437,08640 Kč35 927,16 Kč
501 400,98660 Kč70 049,33 Kč
1001 365,47890 Kč136 547,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 609,29000 Kč
Unit Price with VAT:1 947,24090 Kč