
SFSD016GL2AM1TO-I-ZK-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GL2AM1TO-I-ZK-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL2AM1TO-I-ZK-22P-STD |
Description | MEM CD SDHC SDXC 16GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,59000 Kč | 1 142,59 Kč |
| Unit Price without VAT: | 1 142,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,53390 Kč |

