Memory Card SDHC™, SDXC™ 16GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GL1AM1MT-I-5E-21P-STD

DigiKey Part Number
1052-SFSD016GL1AM1MT-I-5E-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD016GL1AM1MT-I-5E-21P-STD
Description
MEM CD SDHC SDXC 16GB 10UHS PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 16GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
16GB
Series
Speed
Class 10, UHS Class 1
Packaging
Tray
Technology
pSLC
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD016GL1AM1TB-I-CE-22P-STDSwissbit01052-SFSD016GL1AM1TB-I-CE-22P-STD-ND3 599,90000 KčMFR Recommended
In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 350,38000 Kč1 350,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 350,38000 Kč
Unit Price with VAT:1 633,95980 Kč