SFSD008GL2AM1TO-I-5E-23P-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 827,78000 Kč
Datasheet
New at DigiKey
SFSD008GL2AM1TO-I-5E-23P-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD008GL2AM1TO-I-5E-23P-STD

DigiKey Part Number
1052-SFSD008GL2AM1TO-I-5E-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD008GL2AM1TO-I-5E-23P-STD
Description
MEM CRD SDHC SDXC 8GB 10UHS PSLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 8GB Class 10, UHS-I, U3, V30, A2 pSLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
SDHC™, SDXC™
Memory Size
8GB
Speed
Class 10, UHS-I, U3, V30, A2
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,69000 Kč644,69 Kč
Manufacturers Standard Package
Unit Price without VAT:644,69000 Kč
Unit Price with VAT:780,07490 Kč