
SFSD008GL1AS1TO-I-DF-221-STD | |
---|---|
DigiKey Part Number | 1052-SFSD008GL1AS1TO-I-DF-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GL1AS1TO-I-DF-221-STD |
Description | MEM CARD SD SDHC 8GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 8GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™, SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 903,70000 Kč | 2 903,70 Kč |
Unit Price without VAT: | 2 903,70000 Kč |
---|---|
Unit Price with VAT: | 3 513,47700 Kč |