Similar
Similar
Similar
Parametric Equivalent

SFSD004GN1AM1TB-I-CE-22Q-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TB-I-CE-22Q-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TB-I-CE-22Q-STD |
Description | INDUSTRIAL MICROSD CARD, S-58U, |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, microSDXC™ |
Manufacturer Swissbit | Memory Size 4GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD004GN1AM1TO-E-5E-23P-STD | Swissbit | 0 | 1052-SFSD004GN1AM1TO-E-5E-23P-STD-ND | 0,00000 Kč | Similar |
| SFSD004GN1AM1TO-E-5E-24P-STD | Swissbit | 0 | 1052-SFSD004GN1AM1TO-E-5E-24P-STD-ND | 0,00000 Kč | Similar |
| SFSD004GN1AM1TO-I-5E-24P-STD | Swissbit | 0 | 1052-SFSD004GN1AM1TO-I-5E-24P-STD-ND | 0,00000 Kč | Similar |
| SFSD004GN1AM1TO-I-5E-23P-STD | Swissbit | 0 | 1052-SFSD004GN1AM1TO-I-5E-23P-STD-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 234,53000 Kč | 3 234,53 Kč |
| 10 | 2 980,39300 Kč | 29 803,93 Kč |
| 25 | 2 881,79920 Kč | 72 044,98 Kč |
| 50 | 2 808,65040 Kč | 140 432,52 Kč |
| Unit Price without VAT: | 3 234,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 913,78130 Kč |




