
SFSA64GBU1BR4MT-I-QT-236-STD | |
---|---|
DigiKey Part Number | 1052-1147-ND |
Manufacturer | Swissbit |
Manufacturer Product Number | SFSA64GBU1BR4MT-I-QT-236-STD |
Description | SSD 64GB MSATA SLC SATA II 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA II mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 120MB/s | |
Speed - Write | 95MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm |