
SFSA480GV3AA4TO-I-OC-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GV3AA4TO-I-OC-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GV3AA4TO-I-OC-226-STD |
Description | SSD 480GB SLIM-SATA MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 450MB/s |
Series | Voltage - Supply 5V |
Packaging Bulk | Type SATA III |
Part Status Discontinued at DigiKey | Current - Max 750mA |
Memory Size 480GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 54.00mm x 39.00mm x 4.00mm |
Form Factor Slim-SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 632,02000 Kč | 17 632,02 Kč |
| Unit Price without VAT: | 17 632,02000 Kč |
|---|---|
| Unit Price with VAT: | 21 334,74420 Kč |

