SFSA480GS2AK2TO-C-8C-236-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 766,00000 Kč
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
X-73 Series Back

SFSA480GS2AK2TO-C-8C-236-STD

DigiKey Part Number
1052-SFSA480GS2AK2TO-C-8C-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GS2AK2TO-C-8C-236-STD
Description
SSD 480GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
480GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GS2AK4TB-C-EB-21E-STDSwissbit01052-SFSA480GS2AK4TB-C-EB-21E-STD-ND766,00000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes