
SFSA480GM3AA4TO-I-OC-626-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GM3AA4TO-I-OC-626-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GM3AA4TO-I-OC-626-STD |
Description | SSD 480GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 450MB/s |
Series | Voltage - Supply 3.3V |
Packaging Tray | Type SATA III |
Part Status Discontinued at DigiKey | Current - Max 960mA |
Memory Size 480GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 80.00mm x 22.00mm x 3.60mm |
Form Factor M.2 Module | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSA480GM2AK4TB-I-EB-61E-STD | Swissbit | 0 | 1052-SFSA480GM2AK4TB-I-EB-61E-STD-ND | 22 078,77000 Kč | MFR Recommended |
| SFSA480GM3AA4TO-I-OC-426-STD | Swissbit | 182 | 1052-SFSA480GM3AA4TO-I-OC-426-STD-ND | 89 511,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 511,32000 Kč | 89 511,32 Kč |
| Unit Price without VAT: | 89 511,32000 Kč |
|---|---|
| Unit Price with VAT: | 108 308,69720 Kč |

