
SFSA2048V1BR2TO-I-MS-236-STD | |
|---|---|
DigiKey Part Number | 1052-1148-ND |
Manufacturer | |
Manufacturer Product Number | SFSA2048V1BR2TO-I-MS-236-STD |
Description | SSD 2GB SLIM-SATA SLC SATA II 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 2GB SATA II Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 2GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 60MB/s | |
Speed - Write | 26MB/s | |
Voltage - Supply | 5V | |
Type | SATA II | |
Current - Max | 320mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 3.17 oz (90 g) | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |

