
SFSA120GU4AA4TO-I-HC-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA120GU4AA4TO-I-HC-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GU4AA4TO-I-HC-22P-STD |
Description | SSD 120GB MSATA PSLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 120GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 450MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Discontinued at DigiKey | Current - Max 610mA |
Memory Size 120GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (pSLC) | Size / Dimension 50.80mm x 29.85mm x 3.30mm |
Form Factor mSATA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSA128GU3AA4TO-I-NC-226-STD | Swissbit | 1 | 1052-SFSA128GU3AA4TO-I-NC-226-STD-ND | 81 262,68000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 103,76000 Kč | 47 103,76 Kč |
| Unit Price without VAT: | 47 103,76000 Kč |
|---|---|
| Unit Price with VAT: | 56 995,54960 Kč |

