Direct

| SFSA120GQ1AA4TO-I-LB-216-STD | |
|---|---|
| DigiKey Part Number | 1052-1272-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFSA120GQ1AA4TO-I-LB-216-STD | 
| Description | SSD 120GB 2.5" MLC SATA III | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III 2.5" 3.3V, 5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| Memory Size | 120GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 520MB/s | |
| Speed - Write | 450MB/s | |
| Voltage - Supply | 3.3V, 5V | |
| Type | SATA III | |
| Current - Max | 415mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 100.20mm x 69.85mm x 7.00mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 195,11000 Kč | 4 195,11 Kč | 
| Unit Price without VAT: | 4 195,11000 Kč | 
|---|---|
| Unit Price with VAT: | 5 076,08310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic