SFSA064GV1AA4TO-I-QC-216-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 8
Unit Price: 42 600,74000 Kč
Datasheet
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA064GV1AA4TO-I-QC-216-STD

DigiKey Part Number
1052-1301-ND
Manufacturer
Manufacturer Product Number
SFSA064GV1AA4TO-I-QC-216-STD
Description
SSD 64GB SLIM-SATA SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Write
400MB/s
Manufacturer
Swissbit
Voltage - Supply
5V
Series
Type
SATA III
Packaging
Bulk
Current - Max
555mA
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Memory Size
64GB
Weight
0.353 oz (10 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Form Factor
Slim-SATA
Base Product Number
Speed - Read
520MB/s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA064GV3AA4TO-I-QC-226-STDSwissbit81052-SFSA064GV3AA4TO-I-QC-226-STD-ND42 600,74000 KčDirect
Last Time Buy
Last Time Buy Date: 15.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 915,57000 Kč16 915,57 Kč
Manufacturers Standard Package
Unit Price without VAT:16 915,57000 Kč
Unit Price with VAT:20 467,83970 Kč