
SFSA060GM3AA2TO-I-LB-326-STD | |
---|---|
DigiKey Part Number | 1052-SFSA060GM3AA2TO-I-LB-326-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GM3AA2TO-I-LB-326-STD |
Description | SSD 60GB M.2 MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 268,44000 Kč | 3 268,44 Kč |
10 | 3 010,47700 Kč | 30 104,77 Kč |
25 | 2 910,60080 Kč | 72 765,02 Kč |
50 | 2 836,60860 Kč | 141 830,43 Kč |
Unit Price without VAT: | 3 268,44000 Kč |
---|---|
Unit Price with VAT: | 3 954,81240 Kč |