Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA060GM2AK1TO-I-6B-136-STD

DigiKey Part Number
1052-SFSA060GM2AK1TO-I-6B-136-STD-ND
Manufacturer
Manufacturer Product Number
SFSA060GM2AK1TO-I-6B-136-STD
Description
SSD 60GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
490MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
60GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA120GM2AK1TB-I-EB-11E-STDSwissbit11052-SFSA120GM2AK1TB-I-EB-11E-STD-ND6 354,62000 KčMFR Recommended
In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 280,65000 Kč4 280,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 280,65000 Kč
Unit Price with VAT:5 179,58650 Kč