
SFSA060GM1AA2TO-I-LB-216-STD | |
|---|---|
DigiKey Part Number | 1052-1226-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GM1AA2TO-I-LB-216-STD |
Description | SSD 60GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 90MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 365mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.24 oz (6.84 g) | |
Size / Dimension | 42.00mm x 22.00mm x 3.33mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 587,37000 Kč | 2 587,37 Kč |
| Unit Price without VAT: | 2 587,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 130,71770 Kč |

