Direct

SFSA032GU1AA4TO-I-DB-216-STD | |
|---|---|
DigiKey Part Number | 1052-1227-ND |
Manufacturer | |
Manufacturer Product Number | SFSA032GU1AA4TO-I-DB-216-STD |
Description | SSD 32GB MSATA SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 250MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 243,80000 Kč | 11 243,80 Kč |
| Unit Price without VAT: | 11 243,80000 Kč |
|---|---|
| Unit Price with VAT: | 13 604,99800 Kč |


