
SFSA030GQ1AA1TO-I-LB-226-STD | |
---|---|
DigiKey Part Number | 1052-SFSA030GQ1AA1TO-I-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GQ1AA1TO-I-LB-226-STD |
Description | SSD 30GB 2.5" MLC SATAIII 3.3/5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III 2.5" 3.3V, 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 525MB/s | |
Speed - Write | 460MB/s | |
Voltage - Supply | 3.3V, 5V | |
Type | SATA III | |
Current - Max | 240mA | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 078,26000 Kč | 3 078,26 Kč |
10 | 2 835,79600 Kč | 28 357,96 Kč |
25 | 2 741,79440 Kč | 68 544,86 Kč |
50 | 2 672,12660 Kč | 133 606,33 Kč |
Unit Price without VAT: | 3 078,26000 Kč |
---|---|
Unit Price with VAT: | 3 724,69460 Kč |