SFSA030GM1AA1TO-I-LB-516-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 0
Unit Price: 97,91000 Kč
Datasheet
m2_2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA030GM1AA1TO-I-LB-516-STD

DigiKey Part Number
1052-1221-ND
Manufacturer
Manufacturer Product Number
SFSA030GM1AA1TO-I-LB-516-STD
Description
SSD 30GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
280MB/s
Speed - Write
50MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
265mA
Operating Temperature
-40°C ~ 85°C
Weight
0.24 oz (6.84 g)
Size / Dimension
80.00mm x 22.00mm x 2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes