cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA020GU2AK1TO-I-6B-22P-STD

DigiKey Part Number
1052-SFSA020GU2AK1TO-I-6B-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA020GU2AK1TO-I-6B-22P-STD
Description
SSD 20GB 2.5" PSLC SATA III 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 20GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
20GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 956,35000 Kč1 956,35 Kč
101 804,27400 Kč18 042,74 Kč
251 744,97920 Kč43 624,48 Kč
501 700,89040 Kč85 044,52 Kč
1001 657,61180 Kč165 761,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 956,35000 Kč
Unit Price with VAT:2 367,18350 Kč