


SFEN240GB2EC4TO-I-6F-221-STD | |
---|---|
DigiKey Part Number | 1052-SFEN240GB2EC4TO-I-6F-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEN240GB2EC4TO-I-6F-221-STD |
Description | SSD 240GB M.2 PCIE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module, PCIe 0.9V, 1.8V, 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 1.6GB/s | |
Speed - Write | 680MB/s | |
Voltage - Supply | 0.9V, 1.8V, 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.80mm | |
Base Product Number |