
SFEN015GB2EC1TO-I-5E-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFEN015GB2EC1TO-I-5E-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEN015GB2EC1TO-I-5E-231-STD |
Description | SSD 15GB M.2 NAND NVME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 15GB NVMe M.2 Module 0.9V, 1.8V, 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 15GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 1.6GB/s | |
Speed - Write | 680MB/s | |
Voltage - Supply | 0.9V, 1.8V, 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,63000 Kč | 1 299,63 Kč |
| Unit Price without VAT: | 1 299,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,55230 Kč |

