


SFEM020GB1ED1TB-A-CE-31P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM020GB1ED1TB-A-CE-31P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM020GB1ED1TB-A-CE-31P-STD |
Description | INDUSTRIAL EMBEDDED MMC, EM-36 ( |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 160Gbit 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 20G x 8 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 830,25000 Kč | 3 830,25 Kč |
| 10 | 3 527,91600 Kč | 35 279,16 Kč |
| 25 | 3 410,88160 Kč | 85 272,04 Kč |
| 50 | 3 324,15980 Kč | 166 207,99 Kč |
| Unit Price without VAT: | 3 830,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 634,60250 Kč |


