
SFEM008GB1EA1TO-I-GE-12P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM008GB1EA1TO-I-GE-12P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM008GB1EA1TO-I-GE-12P-STD |
Description | IC FLASH 32GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,61000 Kč | 1 002,61 Kč |
| 10 | 926,70500 Kč | 9 267,05 Kč |
| 25 | 896,76360 Kč | 22 419,09 Kč |
| 50 | 874,40020 Kč | 43 720,01 Kč |
| 100 | 852,36290 Kč | 85 236,29 Kč |
| 250 | 823,83720 Kč | 205 959,30 Kč |
| Unit Price without VAT: | 1 002,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,15810 Kč |



