SFCF64GBH2BU4TO-I-NU-527-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 1
Unit Price: 2 669,45000 Kč
Datasheet
Memory Card CompactFlash® 64GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF64GBH2BU4TO-I-NU-527-STD

DigiKey Part Number
1052-1116-ND
Manufacturer
Manufacturer Product Number
SFCF64GBH2BU4TO-I-NU-527-STD
Description
MEM CARD COMPACTFLASH 64GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 64GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
64GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes