New Product
Memory Card CompactFlash® 2GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF2048H1AF2TO-I-DS-537-STD

DigiKey Part Number
1052-SFCF2048H1AF2TO-I-DS-537-STD-ND
Manufacturer
Manufacturer Product Number
SFCF2048H1AF2TO-I-DS-537-STD
Description
INDUSTRIAL COMPACT FLASH CARD, C
Customer Reference
Detailed Description
Memory Card CompactFlash® 2GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 234,53000 Kč3 234,53 Kč
102 980,39300 Kč29 803,93 Kč
252 881,79920 Kč72 044,98 Kč
502 808,65040 Kč140 432,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 234,53000 Kč
Unit Price with VAT:3 913,78130 Kč