
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 331,33000 Kč | 3 331,33 Kč |
| 10 | 3 069,36200 Kč | 30 693,62 Kč |
| 25 | 2 967,75640 Kč | 74 193,91 Kč |
| 50 | 2 892,41160 Kč | 144 620,58 Kč |
| Unit Price without VAT: | 3 331,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 030,90930 Kč |


