SFCF1024H1BK2TO-I-MS-553-SMA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 88
Unit Price: 1 275,00000 Kč
Datasheet
CF_1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF1024H1BK2TO-I-MS-553-SMA

DigiKey Part Number
1052-1118-ND
Manufacturer
Manufacturer Product Number
SFCF1024H1BK2TO-I-MS-553-SMA
Description
MEMORY CARD COMPACTFLASH 1GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 1GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
1GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes