
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 1GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W7CF001G1XAI-H40TE-002.A6 | Wintec Industries | 95 | 385-1126-ND | 841,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,71000 Kč | 1 950,71 Kč |
| 10 | 1 798,71000 Kč | 17 987,10 Kč |
| Unit Price without VAT: | 1 950,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 360,35910 Kč |


