
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 363,18000 Kč | 29 363,18 Kč |
| Unit Price without VAT: | 29 363,18000 Kč |
|---|---|
| Unit Price with VAT: | 35 529,44780 Kč |


