
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 8GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,07000 Kč | 2 610,07 Kč |
| Unit Price without VAT: | 2 610,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 158,18470 Kč |

