
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 64MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,77000 Kč | 1 181,77 Kč |
| 10 | 1 091,91700 Kč | 10 919,17 Kč |
| 25 | 1 056,56880 Kč | 26 414,22 Kč |
| 50 | 1 030,17860 Kč | 51 508,93 Kč |
| 100 | 1 004,17690 Kč | 100 417,69 Kč |
| Unit Price without VAT: | 1 181,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,94170 Kč |

