New at DigiKey
Memory Card CFast 256GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA256GH1AK2TB-I-EB-21E-STD

DigiKey Part Number
1052-SFCA256GH1AK2TB-I-EB-21E-STD-ND
Manufacturer
Manufacturer Product Number
SFCA256GH1AK2TB-I-EB-21E-STD
Description
INDUSTRIAL CFAST CARD, F-75, 256
Customer Reference
Detailed Description
Memory Card CFast 256GB pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
256GB
Series
Technology
pSLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117 567,35000 Kč17 567,35 Kč
1016 137,34100 Kč161 373,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17 567,35000 Kč
Unit Price with VAT:21 256,49350 Kč