
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | CFast | |
Memory Size | 120GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 119,98000 Kč | 24 119,98 Kč |
| Unit Price without VAT: | 24 119,98000 Kč |
|---|---|
| Unit Price with VAT: | 29 185,17580 Kč |

